Calex PCAN21 Temperature Sensor IR Temperature Sensor, 1m Cable, -20°C to +1000°C
- RS Stock No.:
- 133-6337
- Mfr. Part No.:
- PCAN21
- Brand:
- Calex
Subtotal (1 unit)*
£273.91
(exc. VAT)
£328.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £273.91 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£324.82
(exc. VAT)
£389.78
(inc. VAT)
- RS Stock No.:
- 133-6337
- Mfr. Part No.:
- PCAN21
- Brand:
- Calex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Calex | |
Sensor Type | Temperature Sensor | |
Response Time | 200 ms | |
Accuracy | ±1°C or ±1% of reading | |
Cable Length | 1m | |
Supply Voltage | 12 → 24 V dc | |
Output Type | CAN-Bus | |
Minimum Temperature Sensed | -20°C | |
Light Source | Infrared | |
Maximum Temperature Sensed | +1000°C | |
Communication Protocol | CAN-BUS | |
Housing Material | Stainless Steel 316 | |
Mounting Type | M16 x 1 mm Thread | |
Diameter | 16 mm | |
IP Rating | IP65 | |
Termination Type | 4-Wire Tail | |
Select all | ||
---|---|---|
Brand Calex | ||
Sensor Type Temperature Sensor | ||
Response Time 200 ms | ||
Accuracy ±1°C or ±1% of reading | ||
Cable Length 1m | ||
Supply Voltage 12 → 24 V dc | ||
Output Type CAN-Bus | ||
Minimum Temperature Sensed -20°C | ||
Light Source Infrared | ||
Maximum Temperature Sensed +1000°C | ||
Communication Protocol CAN-BUS | ||
Housing Material Stainless Steel 316 | ||
Mounting Type M16 x 1 mm Thread | ||
Diameter 16 mm | ||
IP Rating IP65 | ||
Termination Type 4-Wire Tail | ||
Related links
- Calex PM-HA-201-XT-CB Temperature Sensor IR Temperature Sensor 0°C to +1000°C
- Calex PCAN201 mA Output Signal IR Temperature Sensor -20°C to +1000°C
- Calex PMB201 RS-485 IR Temperature Sensor -20°C to +1000°C
- Calex CIRSPMHA201CTCRTMSD mA Output Signal Touch Screen Display IR Temperature Sensor -20°C to +1000°C
- Calex CIRSPMMA151CTCRTMSD mA Output Signal Touch Screen Display IR Temperature Sensor -20°C to +1000°C
- Calex CIRSPMMA21CTCRTMSD mA Output Signal Touch Screen Display IR Temperature Sensor -20°C to +1000°C
- Calex PUA2-751-HT Temperature Sensor USB IR Temperature Sensor +250°C to +1000°C
- Calex PUA8-301 mA Output Signal USB IR Temperature Sensor -40°C to +1000°C